PDP SEO Portlet

IS61LV12816L-10LQLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LV12816L-10LQLI-TR
Secondary Manufacturer Part#: IS61LV12816L-10LQLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
2 Mbit
Matte Tin
260 °C
65 mA
10 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
44LQFP
44
No
Industrial
CMOS SRAM
LQFP
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: