PDP SEO Portlet

IS61LPS51236B-200B3LI-TR

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3ns 165-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS51236B-200B3LI-TR
Secondary Manufacturer Part#: IS61LPS51236B-200B3LI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 18Mb product family features high-speed, lowpower synchronous static RAMs designed to provide burstable, high-performance memory for communication and networking applications. The IS61LPS51236B is organized as 524,288 words by 36bits. Fabricated with ISSI's advanced CMOS technology, the device integrates a 2-bit burst counter, high-speed SRAM core, and high-drive capability outputs into a single monolithic circuit. All synchronous inputs pass through registers controlled by a positive-edge-triggered single clock input. Write cycles are internally self-timed and are initiated by the rising edge of the clock input. Write cycles can be one to four bytes wide as controlled by the write control inputs.

  • Internal self-timed write cycle
  • Individual Byte Write Control and Global Write
  • Clock controlled, registered address, data and
  • control
  • Burst sequence control using MODE input
  • Three chip enable option for simple depth expansion and address pipelining
  • Common data inputs and data outputs
  • Auto Power-down during deselect
  • Single cycle deselect
  • Snooze MODE for reduced-power standby
  • JEDEC 100-pin QFP, 165-ball BGA and 119-ball BGA packages
  • Power supply: LPS: VDD 3.3V (± 5%), VDDQ 3.3V/2.5V (± 5%)
  • JTAG Boundary Scan for BGA packages
  • Commercial, Industrial and Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
200 MHz
SDR
18 Mbit
Tin-Silver-Copper
260
200 MHz
240 mA
3 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
512 kWords
-40 to 85 °C
85 °C
-40 °C
165TFBGA
165
13 x 15 x 0.79
No
Industrial
Synchronous Pipelined SRAM
TFBGA
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$16.093
4000+
$15.466
8000+
$14.839
16000+
$14.212
32000+
$13.95075