PDP SEO Portlet

IS61LPS51236A-200TQLI

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS51236A-200TQLI
Secondary Manufacturer Part#: IS61LPS51236A-200TQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61LPS51236A is high-speed, low-powersynchronous static RAMs designed to provide burstable,high-performance memory for communication and networkingapplications. The IS61LPS/VPS51236A is organizedas 524,288 words by 36 bits, the IS61LPS/VPS102418A isorganized as 1,048,576words by 18 bits, and the IS61LPS/VPS25672A is organized as 262,144 words by 72 bits.Fabricated with ISSI's advanced CMOS technology, thedevice integrates a 2-bit burst counter, high-speed SRAMcore, and high-drive capability outputs into a single monolithiccircuit. All synchronous inputs pass through registerscontrolled by a positive-edge-triggered single clock input. Write cycles are internally self-timed and are initiated bythe rising edge of the clock input.Write cycles can be oneto four bytes wide as controlled by the write control inputs.Separate byte enables allow individual bytes to be written.Thebytewriteoperationisperformedbyusingthebytewriteenable (BWE)\ input combined with one or more individualbyte write signals (BWx)\. In addition, Global Write (GW)\is available for writing all bytes at one time, regardless ofthe byte write controls. Bursts can be initiated with either ADSP\ (Address StatusProcessor) or ADSC\ (Address Status Cache Controller)input pins. Subsequent burst addresses can be generatedinternally and controlled by the ADV\ (burst addressadvance) input pin. The mode pin is used to select the burst sequence order,Linearburstisachievedwhenthispinis tiedLOW.Interleaveburst is achieved when this pin is tied HIGH or left floating.

  • Internal self-timed write cycle
  • Individual Byte Write Control and Global Write
  • Clock controlled, registered address, data and control
  • Burst sequence control using MODE input
  • Three chip enable option for simple depth expansion and address pipelining
  • Common data inputs and data outputs
  • Auto Power-down during deselect
  • Single cycle deselect
  • Snooze MODE for reduced-power standby
  • JTAG Boundary Scan for PBGA package
  • Power Supply LPS: Vdd 3.3V + 5%, Vddq 3.3V/2.5V + 5% VPS: Vdd 2.5V + 5%, Vddq 2.5V + 5%
  • JEDEC 100-Pin TQFP, 119-ball PBGA, 165-ball PBGA, and 209-ball (x72) packages
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
200 MHz
SDR
18 Mbit
Matte Tin
260
200 MHz
475 mA
3.1 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
512 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20.1 x 14.1 x 1.45 mm
No
Industrial
TQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$18.21429
144+
$17.22973
288+
$16.9344
576+
$16.848
1152+
$15.9468