PDP SEO Portlet

IS61LPS25636A-200TQ2LI

SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin LQFP

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS25636A-200TQ2LI
Secondary Manufacturer Part#: IS61LPS25636A-200TQ2LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
200 MHz
9 Mbit
Matte Tin
260 °C
200 MHz
275 mA
3.1 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
256 kWords
-40 to 85 °C
85 °C
-40 °C
100LQFP
100
14 x 20 x 1.4 mm
0
Industrial
LQFP
3.465 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$13.32815
144+
$13.26084
288+
$13.19352
576+
$13.12621
1152+
$13.0589