PDP SEO Portlet

IS61LPS25636A-200B3LI

SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 165-Pin BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS25636A-200B3LI
Secondary Manufacturer Part#: IS61LPS25636A-200B3LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61LPS25636A is a highspeed, low-power synchronous static RAMs designed to provide burstable, high-performance memory for communication and networking applications. The IS61LPS25636A is organized as 262,144 words by 36 bits. Fabricated with ISSI's advanced CMOS technology, the device integrates a 2-bit burst counter, high-speed SRAMcore, and high-drive capability outputs into a single monolithic circuit. All synchronous inputs pass through registers controlled by a positive-edge-triggered single clock input. Write cycles are internally self-timed and are initiated by the rising edge of the clock input. Write cycles can be one to four bytes wide as controlled by the write control inputs.

  • Internal self-timed write cycle
  • Individual Byte Write Control and Global Write
  • Clock controlled, registered address, data and control
  • Burst sequence control using MODE input
  • Three chip enable option for simple depth expansion and address pipelining
  • Common data inputs and data outputs
  • Auto Power-down during deselect
  • Single cycle deselect
  • Snooze MODE for reduced-power standby
  • JTAG Boundary Scan for BGA package
  • Power Supply LPS: VDD 3.3V + 5%, VDDQ 3.3V/2.5V + 5%
  • JEDEC 100-Pin QFP, 119-ball BGA, and 165-ball BGA packages
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
200 MHz
SDR
9 Mbit
Tin-Silver-Copper
260
200 MHz
275 mA
3.1 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
256 kWords
-40 to 85 °C
85 °C
-40 °C
165BGA
165
15 x 13 x 0.79 mm
No
Industrial
BGA
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$14.07143
288+
$13.93282
576+
$13.8621
1152+
$12.98505
2304+
$12.91846