PDP SEO Portlet

IS61LPS12836EC-200TQLI-TR

SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 3.1ns 100-Pin QFP T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS12836EC-200TQLI-TR
Secondary Manufacturer Part#: IS61LPS12836EC-200TQLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Pipelined
200 MHz
4 Mbit
Matte Tin
260 °C
200 MHz
200 mA
3.1 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
128 kWords
-40 to 85 °C
85 °C
-40 °C
100QFP
100
14 x 20 x 1.4 mm
0
Industrial
QFP
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$8.12612
1600+
$8.08508
3200+
$8.04404
6400+
$8.003
12800+
$7.96195