PDP SEO Portlet

IS61LPS12836EC-200B3LI

SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 3.1ns 165-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS12836EC-200B3LI
Secondary Manufacturer Part#: IS61LPS12836EC-200B3LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Pipelined
200 MHz
4 Mbit
Tin-Silver-Copper
260 °C
200 MHz
210 mA
3.1 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
128 kWords
-40 to 85 °C
85 °C
-40 °C
165TFBGA
165
15 x 13 x 0.79
0
Industrial
3.465 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$7.546
288+
$7.252
576+
$6.958
1152+
$6.664
2304+
$6.5415