PDP SEO Portlet

IS61LPS12836A-250TQL-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS12836A-250TQL-TR
Secondary Manufacturer Part#: IS61LPS12836A-250TQL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Pipelined
250 MHz
SDR
4.5 Mbit
Matte Tin
260
250 MHz
225 mA
2.6 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
128 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
20.1 x 14.1 x 1.45 mm
No
Commercial
TQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$7.546
1600+
$7.252
3200+
$6.958
6400+
$6.664
12800+
$6.5415