PDP SEO Portlet

IS61LPS12836A-200B2LI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS12836A-200B2LI-TR
Secondary Manufacturer Part#: IS61LPS12836A-200B2LI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
Pipelined
200 MHz
4 Mbit
Tin-Silver-Copper
260 °C
200 MHz
210 mA
3.1 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
119
36 Bit
36 Bit
4
128 kWords
-40 to 85 °C
85 °C
-40 °C
119BGA
119
14 x 22 x 1.55 mm
0
Industrial
BGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: