PDP SEO Portlet

IS61LPS102436B-200TQLI

SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 100-Pin LQFP

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS102436B-200TQLI
Secondary Manufacturer Part#: IS61LPS102436B-200TQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The36Mbproductfamilyfeatures high-speed,low-powersynchronous static RAMs designed to provide burstable,high-performance memory for communication and networkingapplications. The IS61LPS/VPS102436B andIS64LPS102436B are organized as 1,048,476 words by36bits. TheIS61LPS102432Bisorganizedas 1,048,476wordsby32bits.TheIS61LPS/VPS204818Bisorganizedas 2,096,952 words by 18 bits. Fabricated with ISSI'sadvanced CMOS technology, the device integrates a2-bit burst counter, high-speed SRAM core, and highdrivecapability outputs into a single monolithic circuit.Allsynchronous inputs pass through registers controlled bya positive-edge-triggered single clock input.

  • Internal self-timed write cycle
  • Individual Byte Write Control and Global Write
  • Clock controlled, registered address, data and control
  • Burst sequence control using MODE input
  • Three chip enable option for simple depth expansion and address pipelining
  • Common data inputs and data outputs
  • Auto Power-down during deselect
  • Single cycle deselect
  • Snooze MODE for reduced-power standby
  • JTAG Boundary Scan for BGA package
  • Power Supply LPS: Vdd 3.3V (+ 5%), Vddq 3.3V/2.5V (+ 5%) VPS: Vdd 2.5V (+ 5%), Vddq 2.5V (+ 5%) VVPS: Vdd 1.8V (+ 5%), Vddq 1.8V (+ 5%)
  • JEDEC 100-Pin QFP, 119-ball BGA, and 165- ball BGA packages
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
200 MHz
SDR
36 Mbit
260
200 MHz
360 mA
36 Mbit
Surface Mount
100
36 Bit
36 Bit
4
1 MWords
-40 to 85 °C
85 °C
-40 °C
100LQFP
100
14 x 20 x 1.4
No
Industrial
LQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$77.78571
144+
$73.58108
288+
$71.64474
576+
$69.80769
1152+
$68.0625