PDP SEO Portlet

IS61LPS102418B-200B3LI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS102418B-200B3LI
Secondary Manufacturer Part#: IS61LPS102418B-200B3LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
200 MHz
SDR
18 Mbit
Tin-Silver-Copper
260
200 MHz
18 Mbit
Surface Mount
165
18 Bit
18 Bit
2
1 MWords
-40 to 85 °C
85 °C
-40 °C
165TFBGA
165
13 x 15 x 0.79
No
Industrial
Synchronous Pipelined SRAM
TFBGA
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$17.51763
288+
$17.42916
576+
$17.34069
1152+
$17.25222
2304+
$17.16374