PDP SEO Portlet

IS61LPS102418A-200TQLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPS102418A-200TQLI
Secondary Manufacturer Part#: IS61LPS102418A-200TQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
200 MHz
18 Mbit
Matte Tin
260 °C
200 MHz
475 mA
3.1 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
2
1 MWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
14 x 20 x 1.4 mm
0
Industrial
TQFP
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$18.21429
144+
$17.22973
288+
$16.9344
576+
$16.848
1152+
$15.9468