PDP SEO Portlet

IS61LPD51236A-250B3LI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPD51236A-250B3LI
Secondary Manufacturer Part#: IS61LPD51236A-250B3LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
250 MHz
SDR
18 Mbit
Tin-Silver-Copper
260
250 MHz
500 mA
2.6 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
512 kWords
-40 to 85 °C
85 °C
-40 °C
165BGA
165
15 x 13 x 0.79 mm
No
Industrial
BGA
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$20.636
288+
$19.832
576+
$19.028
1152+
$18.224
2304+
$17.889