PDP SEO Portlet

IS61LPD51236A-200TQLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LPD51236A-200TQLI-TR
Secondary Manufacturer Part#: IS61LPD51236A-200TQLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
200 MHz
18 Mbit
Matte Tin
260 °C
200 MHz
475 mA
3.1 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
512 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20.1 x 14.1 x 1.45 mm
0
Industrial
TQFP
3.465 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$26.46878
1600+
$26.3351
3200+
$26.20142
6400+
$26.06774
12800+
$25.93406