PDP SEO Portlet

IS61LF6436A-8.5TQLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LF6436A-8.5TQLI
Secondary Manufacturer Part#: IS61LF6436A-8.5TQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
Flow-Through
90 MHz
SDR
2.25 Mbit
Matte Tin
260
90 MHz
150 mA
8.5 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20.1 x 14.1 x 1.45 mm
No
Industrial
TQFP
3.63 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:144  Mult:72  
USD $:
144+
$5.97704
288+
$5.84795
576+
$5.78993
1152+
$5.58442
2304+
$5.44304