PDP SEO Portlet

IS61LF51236B-7.5B3LI-TR

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 165-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LF51236B-7.5B3LI-TR
Secondary Manufacturer Part#: IS61LF51236B-7.5B3LI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Flow-Through
117 MHz
18 Mbit
Tin-Silver-Copper
260 °C
117 MHz
210 mA
7.5 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
512 kWords
-40 to 85 °C
85 °C
-40 °C
165TFBGA
T/R
165
13 x 15 x 0.79
0
Industrial
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$19.44448
4000+
$19.34628
8000+
$19.24807
16000+
$19.14987
32000+
$19.05166