PDP SEO Portlet

IS61LF51236B-6.5TQLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LF51236B-6.5TQLI
Secondary Manufacturer Part#: IS61LF51236B-6.5TQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Flow-Through
133 MHz
SDR
18 Mbit
Matte Tin
260
133 MHz
260 mA
6.5 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
512 kWords
-40 to 85 °C
85 °C
-40 °C
100LQFP
100
14 x 20 x 1.4
No
Industrial
LQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$15.7806
144+
$15.23795
288+
$15.1606
576+
$15.08325
1152+
$14.2687