PDP SEO Portlet

IS61LF25636B-7.5TQLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LF25636B-7.5TQLI
Secondary Manufacturer Part#: IS61LF25636B-7.5TQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Flow-Through
117 MHz
SDR
9 Mbit
Matte Tin
260 °C
117 MHz
120 mA
3.465 V
7.5 ns
9 Mbit
3.135 V
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
100LQFP
100
20 x 14 x 1.4 mm
No
Industrial
LQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$11.704
144+
$11.248
288+
$10.792
576+
$10.336
1152+
$10.146