PDP SEO Portlet

IS61LF102418A-7.5TQLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LF102418A-7.5TQLI
Secondary Manufacturer Part#: IS61LF102418A-7.5TQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through
117 MHz
SDR
18 Mbit
Matte Tin
260
117 MHz
250 mA
7.5 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
2
1 MWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20.1 x 14.1 x 1.45 mm
No
Industrial
TQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$20.02857
144+
$18.94595
288+
$18.7376
576+
$18.642
1152+
$17.6443