PDP SEO Portlet

IS61LF102418A-6.5TQL

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LF102418A-6.5TQL
Secondary Manufacturer Part#: IS61LF102418A-6.5TQL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through
133 MHz
SDR
18 Mbit
Matte Tin
260
133 MHz
250 mA
6.5 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
2
1 MWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
20.1 x 14.1 x 1.45 mm
No
Commercial
TQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$19.635
144+
$18.87
288+
$18.105
576+
$17.34
1152+
$17.02125