PDP SEO Portlet

IS61C64AL-10TLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C64AL-10TLI
Secondary Manufacturer Part#: IS61C64AL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
64 Kb
Matte Tin
260
50 mA
10 ns
64 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
8 kWords
-40 to 85 °C
85 °C
-40 °C
28TSOP-II
28
8.1(Max) x 11.9(Max) x 1(Max)
No
Industrial
TSOP-II
5.25 V
4.75 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:468  Mult:234  
USD $:
468+
$2.05105
936+
$2.01295
1872+
$1.96215
3744+
$1.91135
7488+
$1.86055