PDP SEO Portlet

IS61C64AL-10TLI-TR

SRAM Chip Async Single 5V 64K-Bit 8K x 8 10ns 28-Pin TSOP-I T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C64AL-10TLI-TR
Secondary Manufacturer Part#: IS61C64AL-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61C64AL is a very high-speed, low power, 8192-word by 8-bit static RAM. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 10 ns with low power consumption.

  • High-speed access time: 10 ns
  • CMOS low power operation
    • 1 mW (typical) CMOS standby
    • 125 mW (typical) operating
  • TTL compatible interface levels
  • Single 5V power supply
  • Fully static operation: no clock or refresh required
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
13 Bit
SDR
64 Kb
Matte Tin
260 °C
25 mA
10 ns
64 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
8 kWords
-40 to 85 °C
85 °C
-40 °C
28TSOP-I
28
No
Industrial
CMOS SRAM
TSOP-I
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.43374
4000+
$1.42642
8000+
$1.41911
16000+
$1.4118
32000+
$1.40448