PDP SEO Portlet

IS61C5128AS-25TLI

SRAM Chip Async Single 5V 4M-Bit 512K x 8 25ns 32-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C5128AS-25TLI
Secondary Manufacturer Part#: IS61C5128AS-25TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61C5128AS is a high speed, 4,194,304-bit static RAMs organized as 524,288 words by 8 bits. They are fabricated using ISSI's high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption.

  • High-speed access time: 25ns
  • Low Active Power: 75 mW (typical)
  • Low Standby Power: 1 mW (typical) CMOS standby
  • TTL compatible interface levels
  • Single 5V ± 10% power supply
  • Fully static operation: no clock or refresh required
  • Available in 36-pin SOJ (400-mil), 32-pin sTSOP-I, 32-pin SOP, 44-pin TSOP-II and 32-pin TSOP-II packages
  • Commercial, Industrial and Automotive temperature ranges available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
400 MHz
4 Mbit
Matte Tin
260
15 mA
25 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-II
32
21.08 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:234  Mult:117  
USD $:
234+
$3.79525
468+
$3.72475
936+
$3.63075
1872+
$3.53675
3744+
$3.44275