PDP SEO Portlet

IS61C5128AS-25HLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C5128AS-25HLI
Secondary Manufacturer Part#: IS61C5128AS-25HLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
400 MHz
4 Mbit
Matte Tin
260
15 mA
25 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32STSOP-I
32
8.1 x 11.9 x 1.05 mm
No
Industrial
STSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:234  Mult:234  
USD $:
234+
$3.79525
468+
$3.72475
936+
$3.63075
1872+
$3.53675
3744+
$3.44275