PDP SEO Portlet

IS61C5128AS-25HLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C5128AS-25HLI-TR
Secondary Manufacturer Part#: IS61C5128AS-25HLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
400 MHz
4 Mbit
Matte Tin
260
15 mA
25 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32STSOP-I
32
8.1 x 11.9 x 1.05 mm
No
Industrial
STSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.45744
4000+
$3.4398
8000+
$3.42216
16000+
$3.40452
32000+
$3.38688