PDP SEO Portlet

IS61C5128AL-10TLI-TR

SRAM Chip Async Single 5V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C5128AL-10TLI-TR
Secondary Manufacturer Part#: IS61C5128AL-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61C5128AL is a high speed, 4,194,304-bit static RAMs organized as 524,288 words by 8 bits. They are fabricated using ISSI's high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption.

  • High-speed access time: 10ns, 12 ns
  • Low Active Power: 150 mW (typical)
  • Low Standby Power: 10 mW (typical) CMOS standby
  • TTL compatible interface levels
  • Single 5V ± 10% power supply
  • Fully static operation: no clock or refresh required
  • Available in 36-pin SOJ (400-mil), 32-pin sTSOP-I, 32-pin SOP, 44-pin TSOP-II and 32-pin TSOP-II packages
  • Commercial, Industrial and Automotive temperature ranges available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
Matte Tin
260
50 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.10464
2000+
$3.0888
4000+
$3.07296
8000+
$3.05712
16000+
$3.04128