PDP SEO Portlet

IS61C3216AL-12TLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C3216AL-12TLI
Secondary Manufacturer Part#: IS61C3216AL-12TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
512 Kb
Matte Tin
260
45 mA
12 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:270  Mult:135  
USD $:
405+
$4.40895
810+
$4.32705
1620+
$4.21785
3240+
$4.10865
6480+
$3.99945