PDP SEO Portlet

IS61C3216AL-12TLI-TR

SRAM Chip Async Single 5V 512K-Bit 32K x 16 12ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C3216AL-12TLI-TR
Secondary Manufacturer Part#: IS61C3216AL-12TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61C3216AL is high-speed, 512Kb static RAMs organized as 32,768 words by 16 bits. They are fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption. When CE is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The IS61C3216AL is packaged in the JEDEC standard 44- pin 400-mil SOJ and 44-pin TSOP (Type II).

  • High-speed access time: 12 ns
  • Low Active Power: 175 mW (typical)
  • Low Standby Power: 1 mW (typical)CMOS standby
  • TTL compatible interface levels
  • Single 5V ± 10% power supply
  • Fully static operation: no clock or refreshrequired
  • Available in 44-pin SOJ package and44-pin TSOP (Type II)
  • Commercial and Industrial temperature rangesavailable
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
SDR
512 Kb
Matte Tin
260 °C
45 mA
12 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
No
Industrial
CMOS SRAM
TSOP-II
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.463
2000+
$1.43
4000+
$1.397
8000+
$1.364
16000+
$1.331