PDP SEO Portlet

IS61C256AL-12TLI

SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C256AL-12TLI
Secondary Manufacturer Part#: IS61C256AL-12TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61C256AL is a very high-speed, low power,32,768 word by 8-bit static RAMs. It is fabricated usingISSI's high-performance CMOS technology. This highlyreliable process coupled with innovative circuit designtechniques, yields access times as fast as 10 ns maximum. When CE\ is HIGH (deselected), the device assumes astandby mode at which the power dissipation can bereduced down to 150 µW (typical) with CMOS input levels. Easy memory expansion is provided by using an activeLOW Chip Enable (CE)\ input and an active LOW OutputEnable (OE)\ input. The active LOW Write Enable (WE)\controls both writing and reading of the memory. The IS61C256AL is pin compatible with other 32Kx8 SRAMsand are available in 28-pin SOJ and TSOP (Type I)packages.

  • High-speed access time: 10, 12 ns
  • CMOS Low Power Operation
    • 1 mW (typical) CMOS standby
    • 125 mW (typical) operating
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V power supply
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
260
40 mA
12 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28TSOP-I
28
8.1 x 11.9 x 1 mm
No
Industrial
TSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:702  Mult:234  
USD $:
702+
$1.53425
1404+
$1.50575
2808+
$1.46775
5616+
$1.42975
11232+
$1.39175