PDP SEO Portlet

IS61C256AL-12TLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C256AL-12TLI-TR
Secondary Manufacturer Part#: IS61C256AL-12TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
260
40 mA
12 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28TSOP-I
28
8.1 x 11.9 x 1 mm
No
Industrial
TSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.32051
4000+
$1.29199
8000+
$1.26347
16000+
$1.23377
32000+
$1.20253