PDP SEO Portlet

IS61C25616AS-25TLI-TR

SRAM Chip Async Single 5V 4M-Bit 256K x 16 25ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C25616AS-25TLI-TR
Secondary Manufacturer Part#: IS61C25616AS-25TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61C25616AS are high-speed, 4,194,304-bit static RAMs organized as 262,144 words by 16 bits. They are fabricated using high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption. When CE is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The IS61C25616AS are packaged in the JEDEC standard 44-pin 400-mil SOJ and 44-pin TSOP (Type II).

  • Low Power
    • High-speed access time: 25 ns
    • Low Active Power: 75 mW (typical)
    • Low Standby Power: 1 mW (typical) CMOS standby
  • TTL compatible interface levels
  • Single 5V ± 10% power supply
  • Fully static operation: no clock or refresh required
  • Available in 44-pin SOJ package and 44-pin TSOP (Type II)
  • Commercial and Industrial temperature ranges available
  • Lead-free available.

Technical Attributes

Find Similar Parts

Description Value
18 Bit
400 MHz
4 Mbit
Matte Tin
260
15 mA
25 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.49272
2000+
$3.4749
4000+
$3.45708
8000+
$3.43926
16000+
$3.42144