PDP SEO Portlet

IS61C25616AL-10TLI-TR

SRAM Chip Async Single 5V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C25616AL-10TLI-TR
Secondary Manufacturer Part#: IS61C25616AL-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61C25616AL is a high-speed, 4,194,304-bit static RAMs organized as 262,144 words by 16 bits. They are fabricated using ISSI's highperformance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption.

  • High-speed access time: 10ns, 12 ns
  • Low Active Power: 150 mW (typical)
  • Low Standby Power: 10 mW (typical) CMOS standby
  • TTL compatible interface levels
  • Single 5V ± 10% power supply
  • Fully static operation: no clock or refresh required
  • Available in 44-pin SOJ package and 44-pin TSOP (Type II)
  • Commercial, Industrial and Automotive temperature ranges available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Matte Tin
260
50 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.79553
2000+
$4.69196
4000+
$4.58838
8000+
$4.48052
16000+
$4.36709