PDP SEO Portlet

IS61C1024AL-12TLI

SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C1024AL-12TLI
Secondary Manufacturer Part#: IS61C1024AL-12TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61C1024AL is a very highspeed, low power, 131,072-word by 8-bit CMOS static RAMs. They are fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices.

  • High-speed access time: 12, 15 ns
  • Low active power: 160 mW (typical)
  • Low standby power: 1000 µW (typical) CMOS standby
  • Output Enable and two Chip Enable inputs for ease in applications
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V (±10%) power supply
  • Commercial, industrial, and automotive temperature ranges available
  • Lead free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Matte Tin
260
40 mA
12 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
8.1 x 18.5 x 0.95 mm
No
Industrial
TSOP-I
5.5 V
2 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:312  Mult:156  
USD $:
312+
$3.31075
624+
$3.24925
1248+
$3.16725
2496+
$3.08525
4992+
$3.00325