IS49RL36320-093FBLI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 Bit | ||
| 1.066 GHz | ||
| 36 Bit | ||
| 1 Gbit | ||
| RLDRAM3 | ||
| 1066 MHz | ||
| 7.5 ns | ||
| 1.15 Gbit | ||
| Surface Mount | ||
| 168 | ||
| 16 | ||
| 36 Bit | ||
| 36 Bit | ||
| 4.5, 5.5 V | ||
| -40 to 95 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32M x 36 | ||
| 168LFBGA | ||
| 168 | ||
| 13.5 x 13.5 x 0.75 mm | ||
| Industrial | ||
| LFBGA | ||
| 1.2 V | ||
| RLDRAM3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320015 |