PDP SEO Portlet

IS46TR16640ED-15HBLA3

DRAM, DDR3, 1 Gbit, 64M x 16bit, 667 MHz, 96 Pins, TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46TR16640ED-15HBLA3
Secondary Manufacturer Part#: IS46TR16640ED-15HBLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS46TR16640ED-15HBLA3 is a 1.5V DDR3 SDRAM with Error Correcting Code (ECC) in a 96 pin TWBGA package.

  • 64Mx16bit memory configuration, 1Gbit memory density, 677MHz frequency
  • Internal Error Correcting Code (ECC) to prevent bit errors
  • 8 internal banks for concurrent operation, 8n-Bit pre-fetch architecture
  • Programmable CAS latency, programmable additive latency, programmable CWL based on tCK
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable burst length: 4 and 8, programmable burst sequence: sequential or interleave
  • BL switch on the fly, auto self refresh, self refresh temperature
  • Asynchronous RESET pin, TDQS supported (x8 only), OCD
  • Dynamic ODT (on-die termination)

Technical Attributes

Find Similar Parts

Description Value
667 MHz
DDR3
TWBGA
Surface Mount
64M x 16bit
1 Gbit
MSL 3 - 168 hours
96
125 °C
-40 °C
IS46TR Series
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $: