PDP SEO Portlet

IS46TR16640CL-107MBLA2

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46TR16640CL-107MBLA2
Secondary Manufacturer Part#: IS46TR16640CL-107MBLA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
933 MHz
16 Bit
1 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
933 MHz
90 mA
20 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
2.7, 5.5 V
-40 to 105 °C
105 °C
-40 °C
64M x 16
96TWBGA
96
9 x 13 x 0.8 mm
Automotive
TWBGA
1.35 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
190+
$6.81429
380+
$6.44595
760+
$6.27632
1520+
$6.11538
3040+
$5.9625