IS46TR16640C-125JBLA1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 800 MHz | ||
| 16 Bit | ||
| 1 Gbit | ||
| DDR3 SDRAM | ||
| 1600 MHz | ||
| 84 mA | ||
| 20 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 95 °C | ||
| 95 °C | ||
| -40 °C | ||
| 64M x 16 | ||
| 96BGA | ||
| 96 | ||
| 10.5 x 8 x 0.8 mm | ||
| Automotive | ||
| BGA | ||
| 1.5 V | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |