PDP SEO Portlet

IS46TR16256B-125KBLA1

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46TR16256B-125KBLA1
Secondary Manufacturer Part#: IS46TR16256B-125KBLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
16 Bit
4 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
800 MHz
141 mA
20 ns
4 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
1.14, 1.26 V
-40 to 95 °C
95 °C
-40 °C
256M x 16
96TWBGA
96
9 x 13 x 0.8(Max) mm
Automotive
TWBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
190+
$18.5724
380+
$18.4786
760+
$18.3848
1520+
$18.291
3040+
$18.1972