IS46TR16128C-125KBLA2-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 800 MHz | ||
| 16 Bit | ||
| 2 Gbit | ||
| DDR3 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 138 mA | ||
| 20 ns | ||
| 2 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 2.4000, 3.6000 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 128M x 16 | ||
| 96TW-BGA | ||
| 96 | ||
| 9 x 13 x 0.8 mm | ||
| Automotive | ||
| TWBGA | ||
| 1.5 V | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |