IS46R16320F-6TLA1-TR
DRAM Chip DDR SDRAM 512Mbit 32M X 16 2.5V 66-Pin TSOP-II T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 166 MHz | ||
| 16 Bit | ||
| 512 Mbit | ||
| DDR SDRAM | ||
| Surface Mount | ||
| 166 MHz | ||
| 80 mA | ||
| 6 ns | ||
| 32M x 16bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| 66 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 16 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32M x 16 | ||
| 66TSOP-II | ||
| 66 | ||
| 22.22 x 10.16 x 1 mm | ||
| Automotive | ||
| TSOP-II | ||
| DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320070 |