PDP SEO Portlet

IS46R16320D-6TLA1

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46R16320D-6TLA1
Secondary Manufacturer Part#: IS46R16320D-6TLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
166 MHz
16 Bit
512 Mbit
DDR SDRAM
166 MHz
370 mA
0.7 ns
512 Mbit
Surface Mount
66
16 Bit
16 Bit
2.5 V
-40 to 85 °C
85 °C
-40 °C
66TSOP-II
66
22.42 x 10.29 x 1.05 mm
Automotive
TSOP-II
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: