PDP SEO Portlet

IS46R16160D-5BLA1

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46R16160D-5BLA1
Secondary Manufacturer Part#: IS46R16160D-5BLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
16 Bit
256 Mbit
DDR SDRAM
200 MHz
330 mA
0.7 ns
256 Mbit
Surface Mount
60
16 Bit
16 Bit
4, 40 V
-40 to 85 °C
85 °C
-40 °C
60TFBGA
60
13 x 8 x 0.8 mm
Automotive
TFBGA
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $: