PDP SEO Portlet

IS46LR16320C-6BLA2

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46LR16320C-6BLA2
Secondary Manufacturer Part#: IS46LR16320C-6BLA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
512 Mbit
Mobile-DDR SDRAM
166 MHz
60 mA
8|5.5 ns
512 Mbit
Surface Mount
60
4
16 Bit
16 Bit
1.8000 V
-40 to 105 °C
105 °C
-40 °C
32M x 16
60TFBGA
Automotive
1.8 V
Mobile-DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$7.47143
600+
$7.37765
1200+
$6.91096
2400+
$6.8757
4800+
$6.84044