IS46LQ32128A-062BLA2-TR
DRAM Chip LPDDR4 SDRAM 4Gbit 128M X 32 1.8V 200-Pin VFBGA T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 1.6 GHz | ||
| 32 Bit | ||
| 4 Gbit | ||
| LPDDR4 SDRAM | ||
| 1600 MHz | ||
| 4 Gbit | ||
| Surface Mount | ||
| 200 | ||
| 8 | ||
| 32 Bit | ||
| 32 Bit | ||
| 1.7, 5.5 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 128M x 32 | ||
| 200VFBGA | ||
| 200 | ||
| 10 x 14.5 x 0.57 mm | ||
| Automotive | ||
| VFBGA | ||
| 1.8 V | ||
| LPDDR4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |