IS46LQ16256B-062BLA2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 1.6 GHz | ||
| 16 Bit | ||
| 4 Gbit | ||
| Mobile LPDDR4 SDRAM | ||
| TFBGA | ||
| Surface Mount | ||
| 1600 MHz | ||
| 256M x 16bit | ||
| 4 Gbit | ||
| Surface Mount | ||
| 200 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.1|1.8 V | ||
| -40 to 105 °C | ||
| 256M x 16 | ||
| 200TFBGA | ||
| 200 | ||
| 10 x 14.5 x 0.8 mm | ||
| Automotive | ||
| TFBGA | ||
| Mobile LPDDR4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320070 |