PDP SEO Portlet

IS46DR16640C-3DBLA2

DRAM, DDR2, 1 Gbit, 64M x 16bit, 333 MHz, 84 Pins, TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46DR16640C-3DBLA2
Secondary Manufacturer Part#: IS46DR16640C-3DBLA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS46DR16640C-3DBLA2 is a 1Gb DDR2 SDRAM in an 84 pin TWBGA package. It uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls.

  • 64Mx16bit memory configuration, 333MHz frequency
  • Vdd = 1.8V ±0.1V, Vddq = 1.8V ±0.1V
  • JEDEC standard 1.8V I/O (SSTL-18-compatible)
  • Differential data strobe
  • 4-bit prefetch architecture
  • On chip DLL to align DQ and DQS transitions with CK
  • 8 internal banks for concurrent operation
  • Programmable CAS latency (CL) 3, 4, 5, 6 and 7 supported
  • WRITE latency = READ latency - 1 tCK, programmable burst lengths: 4 or 8, on-die termination (ODT)

Technical Attributes

Find Similar Parts

Description Value
333 MHz
DDR2
TWBGA
Surface Mount
64M x 16bit
1 Gbit
MSL 3 - 168 hours
84
105 °C
-40 °C
IS46DR Series
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $:
209+
$5.98455
418+
$5.95432
836+
$5.9241
1672+
$5.42295
3344+
$5.39514