PDP SEO Portlet

IS46DR16320D-3DBLA2

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46DR16320D-3DBLA2
Secondary Manufacturer Part#: IS46DR16320D-3DBLA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
333 MHz
16 Bit
512 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
333 MHz
100 mA
0.45 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
84
4
16 Bit
16 Bit
3, 65 V
-40 to 105 °C
105 °C
-40 °C
32M x 16
84TWBGA
84
8 x 12.5 x 0.8(Max) mm
Automotive
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $:
209+
$5.94
418+
$5.91
836+
$5.88
1672+
$5.85
3344+
$5.82