PDP SEO Portlet

IS46DR16128A-3DBLA2

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46DR16128A-3DBLA2
Secondary Manufacturer Part#: IS46DR16128A-3DBLA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
333 MHz
16 Bit
2 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260
333 MHz
175 mA
2 Gbit
Surface Mount
MSL 3 - 168 hours
84
8
16 Bit
16 Bit
2.5, 18 V
-40 to 105 °C
105 °C
-40 °C
128M x 16
84LFBGA
84
10.5 x 13.5 x 0.98(Max)
Automotive
LFBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:162  Mult:162  
USD $: