IS45S32800J-6BLA1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Bit | ||
| 166 MHz | ||
| 32 Bit | ||
| 256 Mbit | ||
| SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 166 MHz | ||
| 140 mA | ||
| 6.5|5.4 ns | ||
| 8M x 32bit | ||
| 256 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 90 | ||
| 32 Bit | ||
| 32 Bit | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8M x 32 | ||
| 90TF-BGA | ||
| 90 | ||
| 8 x 13 x 0.8(Max) | ||
| Automotive | ||
| TFBGA | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320015 |