PDP SEO Portlet

IS43TR85120BL-125KBLI-TR

DRAM Chip DDR3L SDRAM 4Gbit 512M X 8 1.35V 78-Pin TWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR85120BL-125KBLI-TR
Secondary Manufacturer Part#: IS43TR85120BL-125KBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
800 MHz
8 Bit
4 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
800 MHz
98 mA
20 ns
4 Gbit
Surface Mount
MSL 3 - 168 hours
78
8
8 Bit
8 Bit
1.7, 5.5 V
-40 to 95 °C
95 °C
-40 °C
512M x 8
78TWBGA
78
8 x 10.5 x 0.8(Max) mm
Industrial
TWBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$12.21429
4000+
$11.55405
8000+
$11.25
16000+
$10.96154
32000+
$10.6875